


PTR016V1000-BK | |
|---|---|
DigiKey Part Number | PTR016V1000-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V1000-BK |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 6 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 4 mOhms |
Series | Resistance - Post Trip (R1) (Max) 10 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.650" L x 0.122" W (16.50mm x 3.10mm) |
Current - Hold (Ih) (Max) 10 A | Height - Seated (Max) 0.992" (25.20mm) |
Current - Trip (It) 17 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR016V1000-TR | Eaton - Electronics Division | 931 | 283-PTR016V1000-TRCT-ND | 21,84000 Kč | Parametric Equivalent |
| RGEF1000 | Littelfuse Inc. | 13 809 | RGEF1000-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 5 | 12,34600 Kč | 61,73 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 50 | 9,45740 Kč | 472,87 Kč |
| 100 | 8,72470 Kč | 872,47 Kč |
| 250 | 7,84316 Kč | 1 960,79 Kč |
| 500 | 7,23424 Kč | 3 617,12 Kč |
| 1 000 | 6,67043 Kč | 6 670,43 Kč |
| 5 000 | 5,51504 Kč | 27 575,20 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |





