


PTR016V0110-BK | |
|---|---|
DigiKey Part Number | PTR016V0110-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V0110-BK |
Description | PTC RESET FUSE 16V 1.1A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.3 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 140 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.291" L x 0.122" W (7.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 1.1 A | Height - Seated (Max) 0.559" (14.20mm) |
Current - Trip (It) 2.2 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 5 | 8,31600 Kč | 41,58 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 50 | 6,37500 Kč | 318,75 Kč |
| 100 | 5,88150 Kč | 588,15 Kč |
| 250 | 5,28728 Kč | 1 321,82 Kč |
| 500 | 4,87700 Kč | 2 438,50 Kč |
| 1 000 | 4,49777 Kč | 4 497,77 Kč |
| 5 000 | 3,72085 Kč | 18 604,25 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


