Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-PVT-EMO

DigiKey Part Number
5730-M22-PVT-EMO-ND
Manufacturer
Manufacturer Product Number
M22-PVT-EMO
Description
E-STOP TWIST RELEASE - ETCH "EMO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 116,25000 Kč1 116,25 Kč
10948,73200 Kč9 487,32 Kč
25889,34920 Kč22 233,73 Kč
50846,92920 Kč42 346,46 Kč
100806,55210 Kč80 655,21 Kč
250756,12876 Kč189 032,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 116,25000 Kč
Unit Price with VAT:1 350,66250 Kč