Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Rear
M22-PVT-K12
M22-PVT-K12

M22-PVT-K12

DigiKey Part Number
5730-M22-PVT-K12-ND
Manufacturer
Manufacturer Product Number
M22-PVT-K12
Description
E-STOP TWIST-RELEASE 1NO/2NC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Reset Operation
Twist
Circuit
3PST-2NC/1NO
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.50mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 865,46000 Kč1 865,46 Kč
101 585,76900 Kč15 857,69 Kč
251 486,56600 Kč37 164,15 Kč
501 415,69780 Kč70 784,89 Kč
1001 348,22070 Kč134 822,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 865,46000 Kč
Unit Price with VAT:2 257,20660 Kč