
2AML4 | |
|---|---|
DigiKey Part Number | 1920-1161-ND |
Manufacturer | |
Manufacturer Product Number | 2AML4 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 2AML4 Models |
Category | Type Maintained |
Manufacturer Altech Corporation | Illumination Non-Illuminated |
Packaging Bulk | Actuator Type E-Stop, Round |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Altech, 22mm |
Requires Contact Block(s) | Panel Cutout Dimensions 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,90000 Kč | 279,90 Kč |
| Unit Price without VAT: | 279,90000 Kč |
|---|---|
| Unit Price with VAT: | 338,67900 Kč |







