



S1 | |
|---|---|
DigiKey Part Number | 1920-1156-ND |
Manufacturer | |
Manufacturer Product Number | S1 |
Description | CONTACT BLOCK SPST-NO 10A 600V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 10A @ 600VAC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer Altech Corporation | Termination Style Screw Terminal |
Packaging Bulk | Contact Rating @ Voltage 10A @ 600VAC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Altech, 22mm |
Circuit SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |











