
FIT0156 | |
|---|---|
DigiKey Part Number | 1738-FIT0156-ND |
Manufacturer | |
Manufacturer Product Number | FIT0156 |
Description | EMERGENCY STOP MUSHROOM PUSH BUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NO Panel Mount, Front |
Category | Circuit SPST-NO |
Manufacturer DFRobot | Switch Function Off-Mom |
Packaging Retail Package | Panel Cutout Dimensions Circular - 22.00mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Operating Temperature -25°C ~ 55°C |
Reset Operation Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |








