
ECS-30RE1RM2Q-010Q | |
|---|---|
DigiKey Part Number | 5916-ECS-30RE1RM2Q-010Q-ND |
Manufacturer | |
Manufacturer Product Number | ECS-30RE1RM2Q-010Q |
Description | EMERGENCY STOP SW, BIG MUSHROOM, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
Category | Switch Function On-Off, Off-On |
Manufacturer Excel Cell Electronic Co., Ltd. | Features Push-Lock, Turn-Reset |
Series | Current Rating (Amps) 10A (AC/DC) |
Packaging Box | Panel Cutout Dimensions Circular - 30.50mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 70°C |
Circuit SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 5 | 130,77600 Kč | 653,88 Kč |
| 10 | 123,32100 Kč | 1 233,21 Kč |
| 25 | 114,08640 Kč | 2 852,16 Kč |
| 50 | 107,54760 Kč | 5 377,38 Kč |
| 100 | 101,38040 Kč | 10 138,04 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |





