Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NC Panel Mount, Front
ECAMAF011A
ECAMAF011A

ECAMAF011A

DigiKey Part Number
679-ECAMAF011A-ND
Manufacturer
Manufacturer Product Number
ECAMAF011A
Description
SWITCH ESTOP TWIST RESET 3A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
APEM Inc.
Current Rating (Amps)
3A (AC), 220mA (DC)
Series
Voltage Rating - AC
120 V
Packaging
Bag
Panel Cutout Dimensions
Circular - 22.00mm Dia
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-35°C ~ 70°C
Circuit
DPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1610,41000 Kč610,41 Kč
5532,46800 Kč2 662,34 Kč
10502,04100 Kč5 020,41 Kč
25464,37480 Kč11 609,37 Kč
50437,73280 Kč21 886,64 Kč
100412,56660 Kč41 256,66 Kč
Manufacturers Standard Package
Unit Price without VAT:610,41000 Kč
Unit Price with VAT:738,59610 Kč