



XN4E-TL403Q4MR | |
|---|---|
DigiKey Part Number | 1885-1445-ND |
Manufacturer | |
Manufacturer Product Number | XN4E-TL403Q4MR |
Description | SWITCH ESTOP TWIST RESET 5A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-NC Panel Mount, Front Illuminated (Red), Padlock Style |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (AC), 2A (DC) |
Manufacturer IDEC | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 30.50mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 55°C |
Circuit 3PST-NC | Illumination Voltage (Nominal) 24 VAC/DC |
Switch Function On-Off | Base Product Number |
Features Illuminated (Red), Padlock Style |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 051,77000 Kč | 4 051,77 Kč |
| 5 | 3 533,92200 Kč | 17 669,61 Kč |
| 10 | 3 331,37500 Kč | 33 313,75 Kč |
| 25 | 3 080,83480 Kč | 77 020,87 Kč |
| 50 | 2 903,49000 Kč | 145 174,50 Kč |
| Unit Price without VAT: | 4 051,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 902,64170 Kč |




