



Category | Current Rating (Amps) 5A (AC), 2A (DC) |
Manufacturer IDEC | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 16.20mm Dia |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 60°C |
Circuit DPST-NC | Base Product Number |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 195,00000 Kč | 1 195,00 Kč |
| 5 | 1 042,46600 Kč | 5 212,33 Kč |
| 10 | 982,81100 Kč | 9 828,11 Kč |
| 25 | 909,02880 Kč | 22 725,72 Kč |
| 50 | 856,81080 Kč | 42 840,54 Kč |
| 100 | 807,48860 Kč | 80 748,86 Kč |
| Unit Price without VAT: | 1 195,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 445,95000 Kč |










