30 A 480 V 300 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-30

DigiKey Part Number
283-3201-ND
Manufacturer
Manufacturer Product Number
SC-30
Description
FUSE CERAMIC 30A 480VAC 300VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
30 A 480 V 300 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
480 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100kA AC, 10kA DC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.410" Dia x 1.620" L (10.41mm x 41.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 126,75000 Kč1 126,75 Kč
5934,66200 Kč4 673,31 Kč
10862,15700 Kč8 621,57 Kč
50713,83540 Kč35 691,77 Kč
100657,57760 Kč65 757,76 Kč
250589,39288 Kč147 348,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 126,75000 Kč
Unit Price with VAT:1 363,36750 Kč