Fuse Block 15 A 600V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 15 A 600V 1 Circuit Cartridge Chassis Mount
BG3011SQ
BG3011SQ

BG3011SQ

DigiKey Part Number
283-3746-ND
Manufacturer
Manufacturer Product Number
BG3011SQ
Description
FUSE BLOCK CART 600V 15A CHASSIS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fuse Block 15 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.313" L (10mm x 33.35mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Class G Fuses, 13/32" x 1-5/16"
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Screw Terminal, Quick Connect
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 196,68000 Kč1 196,68 Kč
5992,74400 Kč4 963,72 Kč
10915,68100 Kč9 156,81 Kč
50758,05300 Kč37 902,65 Kč
100711,78180 Kč71 178,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 196,68000 Kč
Unit Price with VAT:1 447,98280 Kč