15 A 600 V 170 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-15

DigiKey Part Number
283-3116-ND
Manufacturer
Manufacturer Product Number
SC-15
Description
FUSE CERAMIC 15A 600VAC 170VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15 A 600 V 170 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100kA AC, 10kA DC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.410" Dia x 1.310" L (10.41mm x 33.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1586,89000 Kč586,89 Kč
5486,90200 Kč2 434,51 Kč
10449,18900 Kč4 491,89 Kč
50372,15180 Kč18 607,59 Kč
100342,95820 Kč34 295,82 Kč
250307,59048 Kč76 897,62 Kč
500283,06060 Kč141 530,30 Kč
Manufacturers Standard Package
Unit Price without VAT:586,89000 Kč
Unit Price with VAT:710,13690 Kč