
BG3031B | |
|---|---|
DigiKey Part Number | BG3031B-ND |
Manufacturer | |
Manufacturer Product Number | BG3031B |
Description | FUSE BLOCK CART 480V 30A CHASSIS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 480V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.625" L (10mm x 41.28mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class G Fuses, 13/32" x 1-5/8" | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 705,55000 Kč | 27 055,50 Kč |
| Unit Price without VAT: | 2 705,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 273,71550 Kč |




