2 A 600 V 170 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-2

DigiKey Part Number
2041-SC-2-ND
Manufacturer
Manufacturer Product Number
SC-2
Description
FUSE CERAMIC 2A 600VAC 170VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 A 600 V 170 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100kA AC, 10kA DC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.410" Dia x 1.310" L (10.41mm x 33.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1882,76000 Kč882,76 Kč
5732,28400 Kč3 661,42 Kč
10675,52700 Kč6 755,27 Kč
50559,43300 Kč27 971,65 Kč
100515,41270 Kč51 541,27 Kč
250509,39468 Kč127 348,67 Kč
Manufacturers Standard Package
Unit Price without VAT:882,76000 Kč
Unit Price with VAT:1 068,13960 Kč