Image for BG3021B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG3021B

DigiKey Part Number
BG3021B-ND
Manufacturer
Manufacturer Product Number
BG3021B
Description
FUSE BLOCK CART 600V 20A CHASSIS
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.313" L (10mm x 33.35mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Class G Fuses, 13/32" x 1-5/16"
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 650,92600 Kč16 509,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 650,92600 Kč
Unit Price with VAT:1 997,62046 Kč