



BG3031S | |
|---|---|
DigiKey Part Number | 283-3747-ND |
Manufacturer | |
Manufacturer Product Number | BG3031S |
Description | FUSE BLOCK CART 480V 30A CHASSIS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 480V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.625" L (10mm x 41.28mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class G Fuses, 13/32" x 1-5/8" | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,72000 Kč | 734,72 Kč |
| 5 | 609,57200 Kč | 3 047,86 Kč |
| 10 | 562,34700 Kč | 5 623,47 Kč |
| 50 | 465,79020 Kč | 23 289,51 Kč |
| 100 | 429,19070 Kč | 42 919,07 Kč |
| 250 | 416,36516 Kč | 104 091,29 Kč |
| Unit Price without VAT: | 734,72000 Kč |
|---|---|
| Unit Price with VAT: | 889,01120 Kč |




