
LPJ-60SP | |
|---|---|
DigiKey Part Number | 283-4274-ND |
Manufacturer | |
Manufacturer Product Number | LPJ-60SP |
Description | FUSE CARTRIDGE 60A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.060" Dia x 2.380" L (26.92mm x 60.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 747,72000 Kč | 3 747,72 Kč |
| 5 | 3 107,03200 Kč | 15 535,16 Kč |
| 10 | 2 864,56800 Kč | 28 645,68 Kč |
| 50 | 2 367,70920 Kč | 118 385,46 Kč |
| Unit Price without VAT: | 3 747,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 534,74120 Kč |






