
LPJ-30SP | |
|---|---|
DigiKey Part Number | 2041-1101-ND |
Manufacturer | |
Manufacturer Product Number | LPJ-30SP |
Description | FUSE CARTRIDGE 30A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Cylindrical, Alarm Indicating | |
Size / Dimension | 0.810" Dia x 2.250" L (20.57mm x 57.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 531,52000 Kč | 2 531,52 Kč |
| 5 | 2 099,25400 Kč | 10 496,27 Kč |
| 10 | 1 935,76400 Kč | 19 357,64 Kč |
| 50 | 1 600,96740 Kč | 80 048,37 Kč |
| 100 | 1 473,83490 Kč | 147 383,49 Kč |
| Unit Price without VAT: | 2 531,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 063,13920 Kč |




