AJT60 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 4 041,28000 Kč
Datasheet
Image for AJT60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJT60

DigiKey Part Number
2378-AJT60-ND
Manufacturer
Manufacturer Product Number
AJT60
Description
J TD FUSE 600V 60A AJT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60A 600 VAC 400 VDC Fuse Cartridge Requires Holder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
400 VDC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
J
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
60A
Size / Dimension
1.063" Dia x 2.362" L (27.00mm x 60.00mm)
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPJ-60SPEaton - Bussmann Electrical Division0283-4274-ND4 041,28000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 254,35800 Kč12 543,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 254,35800 Kč
Unit Price with VAT:1 517,77318 Kč