15A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPJ-15SP

DigiKey Part Number
2041-1097-ND
Manufacturer
Manufacturer Product Number
LPJ-15SP
Description
FUSE CARTRIDGE 15A 600VAC/300VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Package / Case
Cylindrical, Alarm Indicating
Size / Dimension
0.810" Dia x 2.250" L (20.57mm x 57.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 439,13000 Kč2 439,13 Kč
52 022,69600 Kč10 113,48 Kč
101 865,23100 Kč18 652,31 Kč
501 542,70200 Kč77 135,10 Kč
1001 420,23540 Kč142 023,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 439,13000 Kč
Unit Price with VAT:2 951,34730 Kč