40A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPJ-40SP

DigiKey Part Number
283-3464-ND
Manufacturer
Manufacturer Product Number
LPJ-40SP
Description
FUSE CARTRIDGE 40A 600VAC/300VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
40A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
1.060" Dia x 2.380" L (26.92mm x 60.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 714,13000 Kč3 714,13 Kč
53 079,27200 Kč15 396,36 Kč
102 839,03500 Kč28 390,35 Kč
502 346,62720 Kč117 331,36 Kč
Manufacturers Standard Package
Unit Price without VAT:3 714,13000 Kč
Unit Price with VAT:4 494,09730 Kč