
60-0216-011-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0216-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 60-0216-011-P00 |
Description | CONTACT SKT SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,76800 Kč | 527,68 Kč |
| 25 | 49,45440 Kč | 1 236,36 Kč |
| 50 | 47,09020 Kč | 2 354,51 Kč |
| 100 | 44,84120 Kč | 4 484,12 Kč |
| 300 | 41,49623 Kč | 12 448,87 Kč |
| 500 | 40,02680 Kč | 20 013,40 Kč |
| 1 000 | 38,11725 Kč | 38 117,25 Kč |
| 2 500 | 35,73272 Kč | 89 331,80 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |











