
4164-FR | |
|---|---|
DigiKey Part Number | 283-3349-ND |
Manufacturer | |
Manufacturer Product Number | 4164-FR |
Description | FUSE BLOCK BOLT DOWN 125V CHASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 125V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 2.441" (62mm) Pitch | |
For Use With/Related Products | Fuse Strips | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 917,88000 Kč | 2 917,88 Kč |
| 5 | 2 419,39000 Kč | 12 096,95 Kč |
| 10 | 2 230,84900 Kč | 22 308,49 Kč |
| 50 | 1 895,86740 Kč | 94 793,37 Kč |
| Unit Price without VAT: | 2 917,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 530,63480 Kč |



