40A 80 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANL-40

DigiKey Part Number
283-4435-ND
Manufacturer
Manufacturer Product Number
ANL-40
Description
FUSE STRIP 40A 80VDC RECT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
40A 80 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
40A
Voltage Rating - DC
80 VDC
Response Time
Fast Blow
Applications
Lift Trucks
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.7kA
Package / Case
Rectangular, Blade
Size / Dimension
0.874" Dia x 3.189" L (22.20mm x 81.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 574,28000 Kč3 574,28 Kč
52 963,32200 Kč14 816,61 Kč
102 732,15500 Kč27 321,55 Kč
502 369,68300 Kč118 484,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3 574,28000 Kč
Unit Price with VAT:4 324,87880 Kč