Similar

ANL-300 | |
|---|---|
DigiKey Part Number | 283-2877-ND |
Manufacturer | |
Manufacturer Product Number | ANL-300 |
Description | FUSE STRIP 300A 80VDC RECT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 300A 80 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 300A | |
Voltage Rating - DC | 80 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.7kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 0.874" Dia x 3.189" L (22.20mm x 81.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 520,73000 Kč | 3 520,73 Kč |
| 5 | 2 918,97400 Kč | 14 594,87 Kč |
| 10 | 2 691,27200 Kč | 26 912,72 Kč |
| 50 | 2 330,67720 Kč | 116 533,86 Kč |
| Unit Price without VAT: | 3 520,73000 Kč |
|---|---|
| Unit Price with VAT: | 4 260,08330 Kč |





