ANL-80 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 657
Unit Price: 214,18000 Kč
Datasheet
80A 80 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANL-80

DigiKey Part Number
283-2874-ND
Manufacturer
Manufacturer Product Number
ANL-80
Description
FUSE STRIP 80A 80VDC RECT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
80A 80 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
80A
Voltage Rating - DC
80 VDC
Response Time
Fast Blow
Applications
Lift Trucks
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.7kA
Package / Case
Rectangular, Blade
Size / Dimension
0.874" Dia x 3.189" L (22.20mm x 81.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 760,95000 Kč3 760,95 Kč
53 117,95200 Kč15 589,76 Kč
102 874,64700 Kč28 746,47 Kč
502 506,05260 Kč125 302,63 Kč
Manufacturers Standard Package
Unit Price without VAT:3 760,95000 Kč
Unit Price with VAT:4 550,74950 Kč