ANL-200 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 396
Unit Price: 214,18000 Kč
Datasheet
200A 80 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANL-200

DigiKey Part Number
283-2876-ND
Manufacturer
Manufacturer Product Number
ANL-200
Description
FUSE STRIP 200A 80VDC RECT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200A 80 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
200A
Voltage Rating - DC
80 VDC
Response Time
Fast Blow
Applications
Lift Trucks
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.7kA
Package / Case
Rectangular, Blade
Size / Dimension
0.874" Dia x 3.189" L (22.20mm x 81.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 388,24000 Kč3 388,24 Kč
52 809,28000 Kč14 046,40 Kč
102 590,18700 Kč25 901,87 Kč
502 234,52320 Kč111 726,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3 388,24000 Kč
Unit Price with VAT:4 099,77040 Kč