
L019CT3341A | |
|---|---|
DigiKey Part Number | 4627-L019CT3341A-ND |
Manufacturer | |
Manufacturer Product Number | L019CT3341A |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket (2) | |
Impedance | 50 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE); Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Operating Temperature | -45°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| 10 | 220,01700 Kč | 2 200,17 Kč |
| 25 | 206,24240 Kč | 5 156,06 Kč |
| 50 | 196,39420 Kč | 9 819,71 Kč |
| 100 | 187,02500 Kč | 18 702,50 Kč |
| 250 | 175,32156 Kč | 43 830,39 Kč |
| 500 | 166,96182 Kč | 83 480,91 Kč |
| 1 000 | 159,00190 Kč | 159 001,90 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |









