



31-218-RFX | |
|---|---|
DigiKey Part Number | ARFX1070-ND |
Manufacturer | |
Manufacturer Product Number | 31-218-RFX |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polyoxymethylene (POM) Acetal |
Convert From (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 111,45700 Kč | 1 114,57 Kč |
| 25 | 104,46920 Kč | 2 611,73 Kč |
| 50 | 99,48020 Kč | 4 974,01 Kč |
| 100 | 94,72830 Kč | 9 472,83 Kč |
| 250 | 88,79804 Kč | 22 199,51 Kč |
| 500 | 84,56188 Kč | 42 280,94 Kč |
| 1 000 | 80,52901 Kč | 80 529,01 Kč |
| 2 500 | 75,49344 Kč | 188 733,60 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |











