
BPV23NF | |
|---|---|
DigiKey Part Number | 751-1009-ND |
Manufacturer | |
Manufacturer Product Number | BPV23NF |
Description | SENSOR PHOTODIODE 950NM RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 120° Radial, Side View |
Datasheet | Datasheet |
EDA/CAD Models | BPV23NF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 870nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 4.4mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Side View | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 100 | 12,30480 Kč | 1 230,48 Kč |
| 500 | 10,39568 Kč | 5 197,84 Kč |
| 1 000 | 9,77058 Kč | 9 770,58 Kč |
| 4 000 | 8,79066 Kč | 35 162,64 Kč |
| 8 000 | 8,40999 Kč | 67 279,92 Kč |
| 12 000 | 8,21507 Kč | 98 580,84 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |




