Photodiode 950nm 120° Radial, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPV22F

DigiKey Part Number
751-1006-ND
Manufacturer
Manufacturer Product Number
BPV22F
Description
SENSOR PHOTODIODE 950NM RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 120° Radial, Side View
Datasheet
 Datasheet
EDA/CAD Models
BPV22F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
950nm
Color - Enhanced
-
Spectral Range
870nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
2nA
Active Area
7.5mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial, Side View
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 646
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1017,63800 Kč176,38 Kč
10013,11750 Kč1 311,75 Kč
50011,10458 Kč5 552,29 Kč
1 00010,44609 Kč10 446,09 Kč
4 0009,41388 Kč37 655,52 Kč
8 0009,01292 Kč72 103,36 Kč
12 0008,80766 Kč105 691,92 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč