Terminator Coax Connector Plug, Male Pin BNC 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminator Coax Connector Plug, Male Pin BNC 50 Ohms
202104

202104

DigiKey Part Number
202104-ND
Manufacturer
Manufacturer Product Number
202104
Description
CONN TERMINATOR PLUG BNC 50OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Nickel
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1229,93000 Kč229,93 Kč
10195,34400 Kč1 953,44 Kč
25183,10240 Kč4 577,56 Kč
50174,36320 Kč8 718,16 Kč
100166,04170 Kč16 604,17 Kč
250155,65060 Kč38 912,65 Kč
500149,86734 Kč74 933,67 Kč
Manufacturers Standard Package
Unit Price without VAT:229,93000 Kč
Unit Price with VAT:278,21530 Kč