
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Macro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.120" (3.05mm) | |
Features | Push Button Style | |
Length | 1.650" (41.91mm) | |
Length - Barrel | 0.808" (20.52mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | - | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 5 | 159,47400 Kč | 797,37 Kč |
| 10 | 156,31700 Kč | 1 563,17 Kč |
| 25 | 152,23360 Kč | 3 805,84 Kč |
| 50 | 149,21920 Kč | 7 460,96 Kč |
| 100 | 146,26380 Kč | 14 626,38 Kč |
| 250 | 142,44620 Kč | 35 611,55 Kč |
| 500 | 139,62380 Kč | 69 811,90 Kč |
| 1 000 | 136,85700 Kč | 136 857,00 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |











