
09456000101 | |
|---|---|
DigiKey Part Number | 1195-6790-ND |
Manufacturer | |
Manufacturer Product Number | 09456000101 |
Description | CABLE CAT5 4COND 22AWG GRN 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Foil, Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/22 | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 747,79000 Kč | 11 747,79 Kč |
| 10 | 10 047,16500 Kč | 100 471,65 Kč |
| Unit Price without VAT: | 11 747,79000 Kč |
|---|---|
| Unit Price with VAT: | 14 214,82590 Kč |








