Black Micro Solder, 0.110" (2.80mm) Wire Opening Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Micro Solder, 0.110" (2.80mm) Wire Opening Features Push Button Style
XMBLK
XMBLK

XMBLK

DigiKey Part Number
461-1004-ND
Manufacturer
Manufacturer Product Number
XMBLK
Description
MICRO-HOOK BLACK SOLDER 0.093"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black Micro Solder, 0.110" (2.80mm) Wire Opening Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Push Button Style
Manufacturer
E-Z-Hook
Length
1.750" (44.45mm)
Series
Length - Barrel
0.820" (20.83mm)
Packaging
Bulk
Temperature Range
200°F (93°C) Max
Part Status
Active
Termination
Solder, 0.110" (2.80mm) Wire Opening
Type
Micro
Color
Black
Hook Type
Hook
Quantity
1 Piece
Hook, Pincer Opening
0.135" (3.43mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
576,18000 Kč380,90 Kč
1074,64800 Kč746,48 Kč
2572,71200 Kč1 817,80 Kč
5071,26720 Kč3 563,36 Kč
10069,85820 Kč6 985,82 Kč
25068,03436 Kč17 008,59 Kč
50066,68670 Kč33 343,35 Kč
1 00065,36530 Kč65 365,30 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč
Alternate Color
MICRO-HOOK RED SOLDER 0.11"
In-Stock: 220
Unit Price: 79,79000 Kč
MICRO-HOOK BLUE SOLDER 0.093"
In-Stock: 7
Unit Price: 79,79000 Kč
MICRO-HOOK GREEN SOLDER 0.093"
In-Stock: 0
Unit Price: 79,79000 Kč
MICRO-HOOK GRAY SOLDER 0.093"
In-Stock: 0
Unit Price: 79,79000 Kč