



5121C SL005 | |
|---|---|
DigiKey Part Number | 5121CSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5121C SL005 |
Description | CABLE 2CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.196" (4.98mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 885,69000 Kč | 14 885,69 Kč |
| 2 | 14 149,50000 Kč | 28 299,00 Kč |
| 3 | 13 732,83333 Kč | 41 198,50 Kč |
| 5 | 13 221,93600 Kč | 66 109,68 Kč |
| 7 | 12 893,79143 Kč | 90 256,54 Kč |
| 10 | 12 552,87700 Kč | 125 528,77 Kč |
| Unit Price without VAT: | 14 885,69000 Kč |
|---|---|
| Unit Price with VAT: | 18 011,68490 Kč |







