



86701CY SL005 | |
|---|---|
DigiKey Part Number | 86701CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86701CY SL005 |
Description | CABLE 2CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 19/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 85% |
Jacket (Insulation) Diameter 0.220" (5.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 971,68000 Kč | 7 971,68 Kč |
| 2 | 7 580,49000 Kč | 15 160,98 Kč |
| 3 | 7 359,10000 Kč | 22 077,30 Kč |
| 5 | 7 087,74800 Kč | 35 438,74 Kč |
| 7 | 6 913,53143 Kč | 48 394,72 Kč |
| 10 | 6 732,52600 Kč | 67 325,26 Kč |
| Unit Price without VAT: | 7 971,68000 Kč |
|---|---|
| Unit Price with VAT: | 9 645,73280 Kč |







