




TL4105AF160QG | |
|---|---|
DigiKey Part Number | EG4965TR-ND - Tape & Reel (TR) EG4965CT-ND - Cut Tape (CT) EG4965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4105AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL4105AF160QG Models |
Category | Actuator Length, Right Angle 1.70mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.80mm x 2.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 24,17200 Kč | 241,72 Kč |
| 25 | 22,44880 Kč | 561,22 Kč |
| 100 | 20,00670 Kč | 2 000,67 Kč |
| 250 | 18,54052 Kč | 4 635,13 Kč |
| 500 | 17,52904 Kč | 8 764,52 Kč |
| 1 000 | 16,60703 Kč | 16 607,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,52775 Kč | 38 819,38 Kč |
| 5 000 | 14,81433 Kč | 74 071,65 Kč |
| 7 500 | 14,43643 Kč | 108 273,22 Kč |
| 12 500 | 13,99965 Kč | 174 995,62 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |











