



EVQ-P46B3M | |
|---|---|
DigiKey Part Number | P15504TR-ND - Tape & Reel (TR) P15504CT-ND - Cut Tape (CT) P15504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P46B3M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P46B3M Models |
Category | Actuator Length, Right Angle 2.10mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 2.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 15,43300 Kč | 154,33 Kč |
| 25 | 14,35680 Kč | 358,92 Kč |
| 100 | 12,80940 Kč | 1 280,94 Kč |
| 250 | 11,86512 Kč | 2 966,28 Kč |
| 500 | 11,20732 Kč | 5 603,66 Kč |
| 1 000 | 10,60335 Kč | 10 603,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,98828 Kč | 24 970,70 Kč |
| 5 000 | 9,50907 Kč | 47 545,35 Kč |
| 7 500 | 9,25411 Kč | 69 405,83 Kč |
| 12 500 | 8,95846 Kč | 111 980,75 Kč |
| 17 500 | 8,77876 Kč | 153 628,30 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |











