



TL4110AF160Q | |
|---|---|
DigiKey Part Number | EG5545TR-ND - Tape & Reel (TR) EG5545CT-ND - Cut Tape (CT) EG5545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4110AF160Q |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL4110AF160Q Models |
Category | Actuator Length, Right Angle 0.65mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 2.80mm x 2.46mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.13mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 12,09480 Kč | 302,37 Kč |
| 100 | 10,79510 Kč | 1 079,51 Kč |
| 250 | 9,99924 Kč | 2 499,81 Kč |
| 500 | 9,44196 Kč | 4 720,98 Kč |
| 1 000 | 8,92877 Kč | 8 928,77 Kč |
| 2 500 | 8,32126 Kč | 20 803,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,81647 Kč | 46 898,82 Kč |
| 12 000 | 7,46754 Kč | 89 610,48 Kč |
| 18 000 | 7,28316 Kč | 131 096,88 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











