
EVQ-P4KB3Q | |
|---|---|
DigiKey Part Number | P15506TR-ND - Tape & Reel (TR) P15506CT-ND - Cut Tape (CT) P15506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P4KB3Q |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P4KB3Q Models |
Category | Actuator Length, Right Angle 2.50mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 2.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.70mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-P4K03Q | Panasonic Industry | 436 | P12306SCT-ND | 0,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,67280 Kč | 391,82 Kč |
| 100 | 13,97840 Kč | 1 397,84 Kč |
| 250 | 12,94820 Kč | 3 237,05 Kč |
| 500 | 12,23218 Kč | 6 116,09 Kč |
| 1 000 | 11,57557 Kč | 11 575,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,90745 Kč | 27 268,63 Kč |
| 5 000 | 10,38800 Kč | 51 940,00 Kč |
| 7 500 | 10,11183 Kč | 75 838,72 Kč |
| 12 500 | 9,79184 Kč | 122 398,00 Kč |
| 17 500 | 9,59742 Kč | 167 954,85 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |




