
EVQ-P4K03Q | |
|---|---|
DigiKey Part Number | P12306STR-ND - Tape & Reel (TR) P12306SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVQ-P4K03Q |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 2.50mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) | Outline 6.20mm x 2.55mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.70mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-P4KB3Q | Panasonic Industry | 1 728 | P15506CT-ND | 19,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,69300 Kč | 166,93 Kč |
| 25 | 15,53000 Kč | 388,25 Kč |
| 100 | 13,85240 Kč | 1 385,24 Kč |
| 250 | 12,83228 Kč | 3 208,07 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

