Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P44B3M

DigiKey Part Number
P15503TR-ND - Tape & Reel (TR)
P15503CT-ND - Cut Tape (CT)
P15503DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P44B3M
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVQ-P44B3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
2.10mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.20mm x 2.55mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
240gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Rectangular Button
Mechanical Life
500,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1015,43300 Kč154,33 Kč
2514,35680 Kč358,92 Kč
10012,80940 Kč1 280,94 Kč
25011,86512 Kč2 966,28 Kč
50011,20732 Kč5 603,66 Kč
1 00010,60335 Kč10 603,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,98828 Kč24 970,70 Kč
5 0009,50907 Kč47 545,35 Kč
7 5009,25411 Kč69 405,83 Kč
12 5008,95846 Kč111 980,75 Kč
17 5008,77876 Kč153 628,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč