



EVQ-P42B3M | |
|---|---|
DigiKey Part Number | P15502TR-ND - Tape & Reel (TR) P15502CT-ND - Cut Tape (CT) P15502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P42B3M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 2.10mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 2.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 25 | 14,46360 Kč | 361,59 Kč |
| 100 | 12,90120 Kč | 1 290,12 Kč |
| 250 | 11,95040 Kč | 2 987,60 Kč |
| 500 | 11,28768 Kč | 5 643,84 Kč |
| 1 000 | 10,67937 Kč | 10 679,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,05997 Kč | 25 149,92 Kč |
| 5 000 | 9,57736 Kč | 47 886,80 Kč |
| 7 500 | 9,32059 Kč | 69 904,42 Kč |
| 12 500 | 9,02281 Kč | 112 785,12 Kč |
| 17 500 | 8,84180 Kč | 154 731,50 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |




