
EVQ-P40B3M | |
|---|---|
DigiKey Part Number | P15501TR-ND - Tape & Reel (TR) P15501CT-ND - Cut Tape (CT) P15501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P40B3M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 2.10mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 2.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 25 | 15,35360 Kč | 383,84 Kč |
| 100 | 13,69070 Kč | 1 369,07 Kč |
| 250 | 12,68280 Kč | 3 170,70 Kč |
| 500 | 11,98062 Kč | 5 990,31 Kč |
| 1 000 | 11,33682 Kč | 11 336,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,05653 Kč | 25 141,33 Kč |
| 5 000 | 9,57404 Kč | 47 870,20 Kč |
| 7 500 | 9,31734 Kč | 69 880,05 Kč |
| 12 500 | 9,01967 Kč | 112 745,88 Kč |
| 17 500 | 8,83874 Kč | 154 677,95 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











