
PE1605C4A6-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PE1605C4A6-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PE1605C4A6-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PE1605C4A6-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1605C4A6-AU_R1_000A1 |
Description | TVS DIODE 5.5VWM 15VC SOT236 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 0.6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 100 | 3,03000 Kč | 303,00 Kč |
| 500 | 2,24636 Kč | 1 123,18 Kč |
| 1 000 | 1,99250 Kč | 1 992,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66913 Kč | 5 007,39 Kč |
| 6 000 | 1,50598 Kč | 9 035,88 Kč |
| 9 000 | 1,42278 Kč | 12 805,02 Kč |
| 15 000 | 1,32924 Kč | 19 938,60 Kč |
| 21 000 | 1,27381 Kč | 26 750,01 Kč |
| 30 000 | 1,21993 Kč | 36 597,90 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











