
INA1620RTWR | |
|---|---|
DigiKey Part Number | 296-51127-2-ND - Tape & Reel (TR) 296-51127-1-ND - Cut Tape (CT) 296-51127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA1620RTWR |
Description | IC AUDIO 2 CIRCUIT 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | INA1620RTWR Models |
Category | Current - Supply 2.6mA (x2 Channels) |
Mfr | Current - Output / Channel 145 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 24-WFQFN Exposed Pad |
Gain Bandwidth Product 32 MHz | Supplier Device Package 24-WQFN (4x4) |
Current - Input Bias 1.2 µA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 123,40500 Kč | 1 234,05 Kč |
| 25 | 114,29640 Kč | 2 857,41 Kč |
| 100 | 104,29710 Kč | 10 429,71 Kč |
| 250 | 101,42452 Kč | 25 356,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 91,36979 Kč | 274 109,37 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |












