Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
What Switch do You Need?
Additional Requirements for Selecting a Switch

TL3780AF330QG

DigiKey Part Number
EG5394TR-ND - Tape & Reel (TR)
EG5394CT-ND - Cut Tape (CT)
EG5394DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3780AF330QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3780AF330QG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
0.60mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
3.00mm x 2.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
330gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.13mm
Actuator Type
Standard
Mechanical Life
300,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
105,75600 Kč57,56 Kč
255,38080 Kč134,52 Kč
1004,81760 Kč481,76 Kč
2504,46392 Kč1 115,98 Kč
5004,21240 Kč2 106,20 Kč
1 0003,97735 Kč3 977,35 Kč
2 5003,69451 Kč9 236,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 5003,36949 Kč28 640,66 Kč
17 0003,21199 Kč54 603,83 Kč
25 5003,12841 Kč79 774,46 Kč
42 5003,03172 Kč128 848,10 Kč
59 5002,97303 Kč176 895,29 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč